Asco Numatics Solenoid Valve SCG356A466VMS 230/50, 3 port , NC, 230 V ac, 1/4in
Emerson SCG356A466VMS230/50 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 1.6mm |
| Series | 356 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SCG356A466VMS230/50 to view detailed technical specifications.
No datasheet is available for this part.