Asco 551 G 1/4 3/2, 5/2 Pilot/Spring NAMUR Pneumatic Control Valve, 700L/min
Emerson SCG551A001MS24VCC technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | 551 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| RoHS | Not Compliant |
No datasheet is available for this part.