
The Emerson SCL10T515-DN is a 3-output DC-DC converter with a maximum output power of 10W. It can supply 200mA and 250mA from its two outputs. The device operates within a temperature range of -20°C to 70°C. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson SCL10T515-DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 200mA |
| Current - Output 2 | 250mA |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 10W |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCL10T515-DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.