Module DC-DC 1-OUT 1.8V 10A 19.8W 10-Pin SIL
Emerson SIL10-05S1V8-H technical specifications.
| Package/Case | SIL |
| Depth | 8.03mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.