This single-output DC-DC converter from Emerson features a SIL package and operates over a temperature range of -40°C to 100°C. It provides a single output voltage of 3.3V with a maximum output current of 10A. The converter is non-isolated and has a length of 50.8mm and a depth of 8.03mm.
Emerson SIL10-05S3V3-H technical specifications.
| Package/Case | SIL |
| Depth | 8.03mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.