The SIL10-05W3V3-V is a non-isolated DC power supply module from Emerson with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a single output with a maximum current rating of 10A and an output voltage of 3.3V. The module measures 50.8mm in length and 12.7mm in depth. It is not RoHS compliant.
Emerson SIL10-05W3V3-V technical specifications.
| Package/Case | Module |
| Depth | 12.7mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.