Emerson SIL15E-12W3V3-V technical specifications.
| Package/Case | Module |
| Depth | 7.8mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 800mV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.