Emerson SLS12051T technical specifications.
| Approvals | UL, CE |
| Current - Output 1 | 5.1A |
| Current Rating | 5.1A |
| Depth | 101.4mm |
| Frequency | 63Hz |
| Height | 41mm |
| Length | 123mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.1A |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 5.1A |
| Output Power | 61W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Weight | 3.3kg |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SLS12051T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.