Sign in to ask questions about the Emerson SP6TVN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson SP6TVN technical specifications.
| Max Surge Current | 39kA |
| Mount | Cable |
| Operating Supply Voltage | 120V |
| Output Current | 15A |
| Reach SVHC Compliant | Unknown |
| Response Time | 500ps |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SP6TVN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.