Psu, Switch Mode, 24V, 40W; Power Supply Approvals: ite; No. Of Outputs: 1 Output; Output Power Max: 40W; Output...
Emerson SSL40-7624 technical specifications.
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SSL40-7624 to view detailed technical specifications.
No datasheet is available for this part.