The Emerson SSL40C-7617J is a single-output power supply with an output voltage of 48V and a maximum output current of 830mA. It operates within a temperature range of 0°C to 40°C and has an efficiency of 80%. The supply is packaged in a quantity of 40 units. Compliance with SVHC regulations is unknown.
Emerson SSL40C-7617J technical specifications.
| Current - Output 1 | 830mA |
| Depth | 61mm |
| Efficiency | 80% |
| Length | 118mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 48V |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
No datasheet is available for this part.