Emerson STC-CCTV-75I technical specifications.
| Clamping Voltage | 6V |
| Current Rating | 10kA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Output Current | 350mA |
| Packaging | Bulk |
| Series | STC-CCTV |
| Termination | BNC |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson STC-CCTV-75I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.