The STC-DRS-036 is a 36V DC power supply with a current rating of 150mA. It measures 75mm in height and 20.3mm in length and width. The supply is designed for DIN rail mounting and features a screw termination. It has a maximum operating supply voltage of 30V and a DC rated voltage of 30V.
Emerson STC-DRS-036 technical specifications.
| Capacitance | 1.5nF |
| Current Rating | 150mA |
| Height | 75mm |
| Length | 20.3mm |
| Max Current Rating | 150mA |
| Mount | DIN Rail |
| Operating Supply Voltage | 30V |
| Output Current | 150mA |
| Overload Protection | Fuse Holder |
| Packaging | Bulk |
| Series | STC-DRS |
| Termination | Screw |
| Voltage Rating | 36V |
| DC Rated Voltage | 30V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson STC-DRS-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
