Emerson STC-DRS-232 technical specifications.
| Current Rating | 150mA |
| Mount | DIN Rail |
| Operating Supply Voltage | 15V |
| Output Current | 150mA |
| Termination | Screw |
| Voltage Rating | 22V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Emerson STC-DRS-232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
