Emerson STC-FM4-DRC technical specifications.
| Capacitance | 1.5nF |
| Height | 52.1mm |
| Length | 61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Termination | Screw |
| Width | 25.4mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson STC-FM4-DRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.