
The STFV025-10N is a chassis mount AC power supply from Emerson, rated for 120V and 2.5A output current. It operates within a temperature range of -40°C to 60°C and is designed for use with 50Hz and 60Hz frequencies. The supply is packaged in bulk and features a terminal block termination. Its weight is 454g, and it measures 102mm in height.
Sign in to ask questions about the Emerson STFV025-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson STFV025-10N technical specifications.
| Current | 2.5A |
| Current Rating | 2.5A |
| Height | 102mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50 Hz, 60 Hz |
| Output Current | 2.5A |
| Packaging | Bulk |
| Primary Type | AC |
| Termination | Terminal Block |
| Voltage Rating (AC) | 120V |
| Weight | 454g |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson STFV025-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.