Emerson STV100K-24D4 technical specifications.
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 480V |
| Weight | 8.003lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson STV100K-24D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.