Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
STV400K-10Y Datasheet | Emerson
Browse
Manufacturers
API
BOM
Account
EMERSON
STV400K-10Y
Datasheet
Emerson
STV400K-10Y
SUPPRESSOR
SUPPRESSOR
Package
120
Mounting
DIN Rail
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Emerson STV400K-10Y technical specifications.
General
Package/Case
120
Mount
DIN Rail
Output Current
15A
Package Quantity
1
Packaging
Bulk
DC Rated Voltage
208V
Weight
42lb
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account