
The T3000 transformer is a dual primary, single secondary transformer with a chassis mount design. It has a package case size of 120 and measures 9.3 inches in height, 8 inches in length, and 9 inches in width. The transformer is packaged in bulk and features solder termination. It operates at a frequency of 60 Hz.
Emerson T3000 technical specifications.
| Package/Case | 120 |
| Height | 9.3inch |
| Length | 8inch |
| Mount | Chassis Mount |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SMT |
| Termination | Solder |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson T3000 to view detailed technical specifications.
No datasheet is available for this part.
