Coaxial Cable 1Conductors 34AWG Tin Plated Copper Violet 800Vac Bulk
Checking distributor stock and pricing after the page loads.
Emerson TCC-75-2 technical specifications.
| Conductor Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.