BNC to BNC Cable Assembly 75 ohm UPL20/TCC-75-2/UPL20 12
Checking distributor stock and pricing after the page loads.
Emerson UPCY-12-75 technical specifications.
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |