Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
Emerson UPL2000-D19 technical specifications.
| Contact Plating | Gold |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS | Unconfirmed |
No datasheet is available for this part.