Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
Emerson UPL2000-D4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Resistance | 75R |
| RoHS | Unconfirmed |
No datasheet is available for this part.