Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold
Emerson UPL220-009 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Resistance | 75R |
| RoHS | Unconfirmed |
Download the complete datasheet for Emerson UPL220-009 to view detailed technical specifications.
No datasheet is available for this part.