Empro MLB-400-50 technical specifications.
| Type | Shunt |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Max Current Rating | 400A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Empro MLB-400-50 to view detailed technical specifications.
No datasheet is available for this part.