Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "0201x105k6r3ct walsin technology"
Filters
0201X105K6R3CT
Walsin
Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
Datasheet
0201
Active
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-55
Capacitance:
1
Browse
Manufacturers
API
BOM
Account