Search Results for "0402n1r8c500ct walsin technology"
Filters
0402N1R8C500CT
Walsin
Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
Datasheet
0402
Active
Capacitance:
1.8pF
Case Code (Imperial):
0402
Case Code (Metric):
1005
Dielectric:
C0G
Distributor
Stock
100+
1000+
5000+
10000+
Tme
27,000
$0.004
$0.00314
$0.00206
$0.0018