Four-position, straight circular plug connector featuring crimp termination and a thermoplastic body. This general-purpose connector offers a current rating of 8A and a voltage rating of 250V. With a sealed, free-hanging design, it operates across a temperature range of -40°C to 125°C and boasts IP65 and IP67 ratings for dust and water resistance. Contact plating includes silver and tin, with a plastic insulation material.
Sign in to ask questions about the Amphenol 044 103 10004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 044 103 10004 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Plating | Silver, Tin |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| Series | 44 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 044 103 10004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.