Sealcon HP-21-BX technical specifications.
| Type | Plug |
| Body Material | Nylon |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sealcon HP-21-BX to view detailed technical specifications.
No datasheet is available for this part.