The Amphenol 10142348-008LF is an 8-contact RCP wire housing with a crimp termination method. It has a terminal pitch of 1.27mm and a body orientation of straight. The housing is designed for cable mount applications and has a maximum operating temperature range of -40 to 130°C. It can handle a maximum current rating of 4A per contact and a maximum voltage rating of 48V.
Amphenol 10142348-008LF technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 48V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10142348-008LF to view detailed technical specifications.
No datasheet is available for this part.