Search Results for "1035 85ml m g chemicals"
Filters
1035-85ML
MG Chemicals
Silicone Adhesives One Compound Translucent 2e15Ohm.cm 300PSI 435%
Datasheet
Active
Color:
Clear
Material:
Silicone
Max Operating Temperature:
205°C
Min Operating Temperature:
-60°C