
This 12-contact SCSI connector features a gold-plated mating finish and is designed for surface mount applications. It is compliant with RoHS and Reach SVHC regulations, and is packaged on tape and reel. Operating temperatures range from -55°C to 85°C, and it is suitable for use in environments with low halogen levels.
Molex 1051900001 technical specifications.
| Contact Finish - Mating | GOLD |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.85mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 105190 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 1051900001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
