Conn UHF 0Hz to 500MHz 95Ohm Solder ST Panel Mount
Methode MU-33-PP-14-95 technical specifications.
| Type | UHF |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 500MHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MU-33-PP-14-95 to view detailed technical specifications.
No datasheet is available for this part.