Search Results for "1812b102k202ct knowles Precision Devices"
Filters
1812B102K202CT
Knowles
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1812 FlexiCap 125°C T/R
Datasheet
1812
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
3.18