Kemet's T520L107M010ANE025 is a 100uF surface mount tantalum capacitor with 10VDC rated voltage and 20% capacitance tolerance. It features a low ESR of 0.025 and a maximum operating temperature of 105°C. This capacitor is suitable for high-frequency applications and is constructed with a flat, surface mount package. It meets the requirements for operating temperatures as low as -55°C.
Kemet T520L107M010ANE025 technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 100uA |
| Case Code | L |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520L107M010ANE025 to view detailed technical specifications.
No datasheet is available for this part.