The CN1020A22G12P10-240 is a 12-contact crimp terminal from Molex with an aluminium body and gold-plated copper contacts. It is designed to meet the military standard MIL-DTL-26500. The terminal is not compliant with RoHS or Reach SVHC regulations. It features a crimp termination method and is part of the C48 series.
Molex CN1020A22G12P10-240 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.