This 20-contact card edge connector features a right-angle design with a terminal pitch of 3.96mm. It has a maximum operating temperature range of -65°C to 125°C and is suitable for through-hole mounting. The connector is rated for a maximum current of 3A per contact and is available from Sullins.
Sullins RBM10DKAD technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins RBM10DKAD to view detailed technical specifications.
No datasheet is available for this part.