Connector Accessories Wire Mount Socket Strain Relief 50 POS Stainless Steel
3M 3448-50150 technical specifications.
| Type | Strain Relief |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.