
Heat Shrink Tubing ST Polyolefin
TE Connectivity 382A012-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Packaging | Bulk |
| Series | Thermofit 382A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 382A012-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
