The Molex 430250600 is a 6-contact RCP crimp wire housing with a 3mm pitch and straight body orientation. It is designed for cable mounting and can operate within a temperature range of -40 to 105°C. The housing features a crimp termination method and has a maximum current rating of 8 amps per contact. It is also keyed for secure connection and has a maximum voltage rating of 600VDC or 600VAC.
Molex 430250600 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Micro-Fit 3.0™ |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 430250600 to view detailed technical specifications.
No datasheet is available for this part.