
This 30-position modular Ethernet connector features 30 contacts and is designed for through hole mount. It is made from bronze with a gold plating and is lead free. The connector is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It is packaged in a tray with 150 units per package and has a pitch of 2.54mm.
TE Connectivity 5-5175473-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 30.4mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5175473-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
