
The Cyclone V E FPGA is a high-performance device with 56480 logic blocks and 149500 logic elements. It operates at a maximum frequency of 800MHz and a supply voltage of 1.13V. The device is packaged in a RoHS compliant FBGA-896 package and is available in a tray packaging configuration. The Cyclone V E FPGA is designed for use in a variety of applications, including those requiring high-speed processing and large amounts of memory, with 7696Kb of memory size and 7880704b of RAM size. It has 480 GPIO and 480 I/Os, and is suitable for use in temperatures ranging from -40°C to 100°C.
Intel 5CEFA7F31I7N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 480 |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEFA7F31I7N to view detailed technical specifications.
No datasheet is available for this part.
