Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol 62GB16F0804SN044760 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB16F0804SN044760 to view detailed technical specifications.
No datasheet is available for this part.