The SIMATIC ET 200SP analog output module features 4 channels for voltage or current output. It supports output ranges of 0-10V, 1-5V, +/-5V, +/-10V, 0-20mA, 4-20mA, and +/-20mA with 16-bit resolution. The module is designed for use with BaseUnit types A0 and A1 and includes module diagnostics and short-circuit protection.
Siemens 6ES7135-6HD00-0BA1 technical specifications.
| Number of Analog Outputs | 4 |
| Resolution | 16bit |
| Supply Voltage | 24V DC |
| Output Voltage Range | 0 to 10; 1 to 5; +/-5; +/-10V |
| Output Current Range | 0 to 20; 4 to 20; +/-20mA |
| Accuracy | +/-0.3% |
| Operating Temperature | 0 to +60°C |
| Width | 15mm |
| Ip Rating | IP20 |
| Color Code | CC00 |
No datasheet is available for this part.