Search Results for "74990112116a wuerth elektronik gmbh co KG"
Filters
74990112116A
Wurth Electronics
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port
Datasheet
Through Hole
Active
Terminal Pitch (mm):
1.27
Body Orientation:
Right Angle
Mounting:
Through Hole
Number of Terminals:
12
Distributor
Stock
1+
12+
25+
52+
Quest
278
$22
$20.9
$19.8
$18.7