
9-position, 5mm pitch wire-to-wire connector housing for signal applications. Features female socket contacts, straight orientation, and a PBT insulation material. Rated IP67, this yellow, free-hanging cable mount housing operates from -40°C to 248°C with a 600V AC maximum voltage rating. Designed for crimp termination and compatible with 13AWG wire.
Sign in to ask questions about the TE Connectivity 8-968971-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-968971-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 24mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 21mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 21mm |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-968971-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
