The Glenair MWDM3L-25SCBRR2T-.150513 is a 25-contact right angle micro D-subminiature SKT connector with a terminal pitch of 0.64mm and a termination method of solder. It features a body orientation of right angle and a mounting type of through hole. The connector has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 3A.
Glenair MWDM3L-25SCBRR2T-.150513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.