
This 2-position circular connector features a 50V voltage rating and is constructed from aluminium with a silver-plated contact finish. It is designed for panel or flange mounting and has a maximum operating temperature of 125°C. The connector meets military standard MIL-DTL-5015 and is rated IP67 for waterproof and dust-tight applications.
ITT CA3102E10SL-4SBF80A232 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E10SL-4SBF80A232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
