
14-position, 2-row straight male pin header for surface mount applications. Features 2mm pitch and gold-plated copper alloy contacts with a square shape. Rated for 1A maximum current and operates between -40°C and 105°C. Constructed with a black thermoplastic housing and insulation, boasting a UL94 V-0 flammability rating. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the 3M 957214-2000-AR-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 957214-2000-AR-PR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 21.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957214-2000-AR-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.