Conn QMA F 0Hz to 11GHz 50Ohm Solder ST Panel Mount SUCOPRO
Huber Suhner 24 QMA-50-2-3 / 133 NE technical specifications.
| Type | QMA |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 24 QMA-50-2-3 / 133 NE to view detailed technical specifications.
No datasheet is available for this part.